Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZRT040GC1TACopy
Newark Part No.98K4042
Product RangeZRT040
Your Part Number
No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZRT040GC1TACopy
Newark Part No.98K4042
Product RangeZRT040
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeZRT040
Reference Voltage Min3.97V
Reference Voltage Max4.05V
Initial Accuracy1%
Temperature Coefficient± 15ppm/°C
IC Case / PackageSOT-223
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Automotive Qualification Standard-
Reference Voltage4.01V
Voltage Reference Case StyleSOT-223
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
3.97V
Initial Accuracy
1%
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Reference Voltage
4.01V
Product Range
ZRT040
Reference Voltage Max
4.05V
Temperature Coefficient
± 15ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
