Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX549Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel51AK9544RL
Cut Tape51AK9544
Product RangeZTX Series
Your Part Number
2,918 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 50+ | $0.859 |
| 100+ | $0.602 |
| 250+ | $0.547 |
| 500+ | $0.491 |
| 1000+ | $0.455 |
| 2500+ | $0.428 |
| 5000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX549Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel51AK9544RL
Cut Tape51AK9544
Product RangeZTX Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Continuous Collector Current1A
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min80hFE
DC Current Gain hFE80hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage Max
30V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
100MHz
DC Current Gain hFE
80hFE
Product Range
ZTX Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
