Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.936 |
| 10+ | $0.768 |
| 100+ | $0.552 |
| 500+ | $0.489 |
| 1000+ | $0.439 |
| 2500+ | $0.374 |
| 10000+ | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX550Copy
Newark Part No.98K4069
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd1W
Power Dissipation1W
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ZTX550 is a PNP silicon planar medium power Bipolar Transistor offers -1A continuous collector current and -60V collector-base voltage.
- -55 to 200°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
Continuous Collector Current
1A
Power Dissipation
1W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
1A
Power Dissipation Pd
1W
Transistor Case Style
TO-226AA
DC Current Gain hFE
100hFE
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
