Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX651Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.98K4076
Your Part Number
3,983 In Stock
67,277 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.210 |
| 100+ | $0.848 |
| 500+ | $0.831 |
| 1000+ | $0.814 |
| 2500+ | $0.797 |
| 10000+ | $0.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX651Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.98K4076
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current2A
Power Dissipation1W
Power Dissipation Pd1W
DC Collector Current2A
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency175MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZTX651 from Diode Inc is a through hole, 60V NPN medium power transistor in E-Line (TO-92 Compatible) package. This device is based on moulded plastic and “Green” moulding compound and terminals are matte tin finish.
- Automotive grade AEC-Q101 qualified
- UL recognized
- Collector to emitter Voltage (Vce) of 60V
- Collector to base voltage of 80V
- Power dissipation (pd) of 1.5W
- Continuous collector current of 2A
- Collector to emitter breakdown voltage of 60V at 100mA collector current
- Collector emitter saturation voltage Vce(sat) of 500mV at 2A collector current
- Operating temperature range from -55°C to 200°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation
1W
DC Collector Current
2A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Continuous Collector Current
2A
Power Dissipation Pd
1W
Transistor Case Style
TO-92
DC Current Gain hFE
100hFE
Transition Frequency
175MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
