Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX690BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.98K4080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.240 |
| 100+ | $0.876 |
| 500+ | $0.858 |
| 1000+ | $0.841 |
| 2500+ | $0.823 |
| 10000+ | $0.806 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX690BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.98K4080
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current2A
Power Dissipation1W
Power Dissipation Pd1W
DC Collector Current2A
Transistor Case StyleE-Line
Transistor MountingThrough Hole
DC Current Gain hFE500hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZTX690B is a 45V E-Line Silicon NPN Planar Medium Power High Gain Transistor featuring high gain and low saturation voltages. The transistor is ideal for siren drivers and battery powered circuits as well as Darlington replacement applications.
- Gain of 400 at Ic = 1A
- Very low saturation voltage
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
1W
DC Collector Current
2A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Continuous Collector Current
2A
Power Dissipation Pd
1W
Transistor Case Style
E-Line
DC Current Gain hFE
500hFE
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
