Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX790ASTZCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9085RL
Cut Tape29AK9085
Product RangeZTX Series
Your Part Number
681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.010 |
| 25+ | $0.915 |
| 50+ | $0.826 |
| 100+ | $0.736 |
| 250+ | $0.668 |
| 500+ | $0.599 |
| 1000+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX790ASTZCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9085RL
Cut Tape29AK9085
Product RangeZTX Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current2A
DC Collector Current2A
Power Dissipation1.5W
Power Dissipation Pd1.5W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min150hFE
DC Current Gain hFE150hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
DC Collector Current
2A
Power Dissipation Pd
1.5W
Transistor Mounting
Through Hole
Transition Frequency
100MHz
DC Current Gain hFE
150hFE
Product Range
ZTX Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
2A
Power Dissipation
1.5W
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
