Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX851STZCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9090RL
Cut Tape29AK9090
Product RangeZTX Series
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 50+ | $1.360 |
| 100+ | $0.919 |
| 250+ | $0.824 |
| 500+ | $0.728 |
| 1000+ | $0.668 |
| 2500+ | $0.654 |
| 5000+ | $0.641 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX851STZCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9090RL
Cut Tape29AK9090
Product RangeZTX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current5A
DC Collector Current5A
Power Dissipation Pd1.58W
Power Dissipation1.58W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min75hFE
DC Current Gain hFE75hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
DC Collector Current
5A
Power Dissipation
1.58W
Transistor Mounting
Through Hole
Transition Frequency
130MHz
DC Current Gain hFE
75hFE
Product Range
ZTX Series
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
5A
Power Dissipation Pd
1.58W
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
