Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX857STZCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9093RL
Cut Tape29AK9093
Product RangeZTX Series
Your Part Number
1,966 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 50+ | $1.100 |
| 100+ | $0.794 |
| 250+ | $0.726 |
| 500+ | $0.657 |
| 1000+ | $0.600 |
| 2500+ | $0.509 |
| 5000+ | $0.498 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX857STZCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9093RL
Cut Tape29AK9093
Product RangeZTX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation1.58W
Power Dissipation Pd1.58W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE15hFE
DC Current Gain hFE Min15hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
3A
Power Dissipation Pd
1.58W
Transistor Mounting
Through Hole
Transition Frequency
80MHz
DC Current Gain hFE Min
15hFE
Product Range
ZTX Series
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
300V
DC Collector Current
3A
Power Dissipation
1.58W
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE
15hFE
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
