Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX968Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9098RL
Cut Tape29AK9098
Product RangeZTX Series
Your Part Number
3,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $1.030 |
| 100+ | $0.787 |
| 250+ | $0.704 |
| 500+ | $0.621 |
| 1000+ | $0.571 |
| 2500+ | $0.570 |
| 5000+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX968Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9098RL
Cut Tape29AK9098
Product RangeZTX Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
DC Collector Current4.5A
Continuous Collector Current4.5A
Power Dissipation Pd1.58W
Power Dissipation1.58W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
12V
Continuous Collector Current
4.5A
Power Dissipation
1.58W
Transistor Mounting
Through Hole
Transition Frequency
80MHz
DC Current Gain hFE
200hFE
Product Range
ZTX Series
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
12V
DC Collector Current
4.5A
Power Dissipation Pd
1.58W
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
