Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVP3310FTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel88AH7394RL
Cut Tape88AH7394
Your Part Number
5,550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.110 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.110 |
| 10+ | $0.717 |
| 15+ | $0.664 |
| 25+ | $0.611 |
| 50+ | $0.544 |
| 125+ | $0.489 |
| 250+ | $0.479 |
| 500+ | $0.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP3310FTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel88AH7394RL
Cut Tape88AH7394
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id75mA
On Resistance Rds(on)20ohm
Drain Source On State Resistance20ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation330mW
Power Dissipation Pd330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
20ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
330mW
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
75mA
Drain Source On State Resistance
20ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ZVP3310FTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
