Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXT13N20DE6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9322RL
Cut Tape29AK9322
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $0.942 |
| 100+ | $0.659 |
| 250+ | $0.599 |
| 500+ | $0.537 |
| 1000+ | $0.498 |
| 2500+ | $0.489 |
| 5000+ | $0.478 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXT13N20DE6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9322RL
Cut Tape29AK9322
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
DC Collector Current4.5A
Continuous Collector Current4.5A
Power Dissipation Pd1.7W
Power Dissipation1.7W
Transistor Case StyleSOT-26
Transistor MountingSurface Mount
No. of Pins6Pins
Transition Frequency96MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
4.5A
Power Dissipation
1.7W
Transistor Mounting
Surface Mount
Transition Frequency
96MHz
DC Current Gain hFE
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
DC Collector Current
4.5A
Power Dissipation Pd
1.7W
Transistor Case Style
SOT-26
No. of Pins
6Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
