Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTN07012EFFTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9223RL
Cut Tape29AK9223
Your Part Number
2,735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 50+ | $0.725 |
| 100+ | $0.502 |
| 250+ | $0.455 |
| 500+ | $0.407 |
| 1000+ | $0.376 |
| 2500+ | $0.369 |
| 5000+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN07012EFFTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9223RL
Cut Tape29AK9223
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
DC Collector Current4.5A
Continuous Collector Current4.5A
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency220MHz
DC Current Gain hFE330hFE
DC Current Gain hFE Min330hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Continuous Collector Current
4.5A
Power Dissipation Pd
2W
Transistor Mounting
Surface Mount
Transition Frequency
220MHz
DC Current Gain hFE Min
330hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
12V
DC Collector Current
4.5A
Power Dissipation
2W
Transistor Case Style
SOT-23F
No. of Pins
3Pins
DC Current Gain hFE
330hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
