Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTN2010ZQTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9237RL
Cut Tape29AK9237
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.090 |
| 100+ | $0.728 |
| 250+ | $0.651 |
| 500+ | $0.572 |
| 1000+ | $0.561 |
| 2500+ | $0.549 |
| 5000+ | $0.538 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN2010ZQTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9237RL
Cut Tape29AK9237
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current5A
Continuous Collector Current5A
Power Dissipation2.1W
Power Dissipation Pd2.1W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min55hFE
DC Current Gain hFE55hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
5A
Power Dissipation Pd
2.1W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
DC Current Gain hFE
55hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
DC Collector Current
5A
Power Dissipation
2.1W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
55hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
