Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP03200BGTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9259RL
Cut Tape29AK9259
Your Part Number
957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 50+ | $1.180 |
| 100+ | $0.784 |
| 250+ | $0.702 |
| 500+ | $0.618 |
| 1000+ | $0.605 |
| 2500+ | $0.594 |
| 5000+ | $0.581 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP03200BGTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9259RL
Cut Tape29AK9259
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo200V
Collector Emitter Voltage Max200V
DC Collector Current2A
Continuous Collector Current2A
Power Dissipation Pd5.8W
Power Dissipation5.8W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency105MHz
DC Current Gain hFE20hFE
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
200V
Continuous Collector Current
2A
Power Dissipation
5.8W
Transistor Mounting
Surface Mount
Transition Frequency
105MHz
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
200V
DC Collector Current
2A
Power Dissipation Pd
5.8W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE
20hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
