Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP19020DZTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9266RL
Cut Tape29AK9266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.757 |
| 100+ | $0.497 |
| 250+ | $0.442 |
| 500+ | $0.387 |
| 1000+ | $0.361 |
| 2500+ | $0.335 |
| 5000+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP19020DZTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9266RL
Cut Tape29AK9266
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
DC Collector Current6A
Continuous Collector Current6A
Power Dissipation Pd26.7W
Power Dissipation26.7W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency176MHz
DC Current Gain hFE Min65hFE
DC Current Gain hFE65hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
20V
Continuous Collector Current
6A
Power Dissipation
26.7W
Transistor Mounting
Surface Mount
Transition Frequency
176MHz
DC Current Gain hFE
65hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
DC Collector Current
6A
Power Dissipation Pd
26.7W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
65hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
