Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP2012GTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel62M1323RL
Cut Tape62M1323
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $0.937 |
| 25+ | $0.831 |
| 50+ | $0.726 |
| 100+ | $0.620 |
| 250+ | $0.553 |
| 500+ | $0.484 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP2012GTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel62M1323RL
Cut Tape62M1323
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current5A
Power Dissipation1.6W
Power Dissipation Pd1.6W
DC Collector Current5A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE250hFE
No. of Pins4Pins
Transition Frequency120MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZXTP2012GTA is a PNP medium power low saturation Bipolar Transistor offers low saturation and extremely low ON-state losses. It is ideal for use in DC-to-DC circuits and various driving and power management functions.
- -15A Peak pulse current
- <lt/>-70mV Maximum low saturation voltage VCE(SAT) @ -1A
- 39mΩ RSAT @ -5A for low equivalent ON-resistance
- Excellent gain characteristics specified up to 10A
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Computers & Computer Peripherals, Motor Drive & Control, Power Management, Automation & Process Control, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
1.6W
DC Collector Current
5A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
250hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Continuous Collector Current
5A
Power Dissipation Pd
1.6W
Transistor Case Style
SOT-223
DC Current Gain hFE
250hFE
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
