Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP2014ZQTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel69AH3985RL
Cut Tape69AH3985
Your Part Number
343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.070 |
| 25+ | $0.972 |
| 50+ | $0.873 |
| 100+ | $0.773 |
| 250+ | $0.712 |
| 500+ | $0.648 |
| 1000+ | $0.472 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP2014ZQTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel69AH3985RL
Cut Tape69AH3985
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max140V
Collector Emitter Voltage V(br)ceo140V
Continuous Collector Current3A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Collector Current3A
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE45hFE
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
140V
Power Dissipation
1.5W
DC Collector Current
3A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
45hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
140V
Continuous Collector Current
3A
Power Dissipation Pd
1.5W
Transistor Case Style
SOT-89
DC Current Gain hFE
45hFE
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
