Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP2014ZTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9277RL
Cut Tape29AK9277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.846 |
| 100+ | $0.559 |
| 250+ | $0.501 |
| 500+ | $0.444 |
| 1000+ | $0.413 |
| 2500+ | $0.395 |
| 5000+ | $0.388 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP2014ZTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9277RL
Cut Tape29AK9277
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo140V
Collector Emitter Voltage Max140V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation2.1W
Power Dissipation Pd2.1W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE45hFE
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
140V
Continuous Collector Current
3A
Power Dissipation Pd
2.1W
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
DC Current Gain hFE Min
45hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
140V
DC Collector Current
3A
Power Dissipation
2.1W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE
45hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
