Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP25012EFHTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9278RL
Cut Tape29AK9278
Your Part Number
2,738 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.732 |
| 100+ | $0.479 |
| 250+ | $0.425 |
| 500+ | $0.370 |
| 1000+ | $0.335 |
| 2500+ | $0.329 |
| 5000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP25012EFHTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9278RL
Cut Tape29AK9278
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
DC Collector Current4A
Continuous Collector Current4A
Power Dissipation Pd1.81W
Power Dissipation1.81W
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency310MHz
DC Current Gain hFE50hFE
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
12V
Continuous Collector Current
4A
Power Dissipation
1.81W
Transistor Mounting
Surface Mount
Transition Frequency
310MHz
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
12V
DC Collector Current
4A
Power Dissipation Pd
1.81W
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
50hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
