Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP25020CFHTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9282RL
Cut Tape29AK9282
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.649 |
| 25+ | $0.574 |
| 50+ | $0.499 |
| 100+ | $0.423 |
| 250+ | $0.375 |
| 500+ | $0.326 |
| 1000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP25020CFHTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9282RL
Cut Tape29AK9282
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
DC Collector Current4A
Continuous Collector Current4A
Power Dissipation1.81W
Power Dissipation Pd1.81W
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency285MHz
DC Current Gain hFE140hFE
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
4A
Power Dissipation Pd
1.81W
Transistor Mounting
Surface Mount
Transition Frequency
285MHz
DC Current Gain hFE Min
140hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
DC Collector Current
4A
Power Dissipation
1.81W
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
140hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
