Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP720MATACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9296RL
Cut Tape29AK9296
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.701 |
| 100+ | $0.479 |
| 250+ | $0.432 |
| 500+ | $0.385 |
| 1000+ | $0.354 |
| 2500+ | $0.347 |
| 5000+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP720MATACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9296RL
Cut Tape29AK9296
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation Pd2.45W
Power Dissipation2.45W
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency190MHz
DC Current Gain hFE Min12hFE
DC Current Gain hFE12hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
3A
Power Dissipation
2.45W
Transistor Mounting
Surface Mount
Transition Frequency
190MHz
DC Current Gain hFE
12hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
3A
Power Dissipation Pd
2.45W
Transistor Case Style
DFN2020
No. of Pins
3Pins
DC Current Gain hFE Min
12hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
