Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoGSTA-CCopy
Newark Part No.82AK4570
Product RangeGSTA Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.130 |
| 5+ | $282.280 |
| 10+ | $267.420 |
Price for:Each
Minimum: 1
Multiple: 1
$297.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoGSTA-CCopy
Newark Part No.82AK4570
Product RangeGSTA Series
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max500ppm
Accuracy± 3%
Sampling Method-
Product RangeGSTA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GSTA-C is a series GSTA carbon monoxide gas transmitter monitors gas concentrations in mechanical rooms, underground parking garages and loading docks. The carbon monoxide transmitter is used to measure the exhaust of gasoline engines. The Series GSTA features field selectable current and voltage outputs protocol, allowing gas sensing solutions that can be used with almost any building management controller.
- Wall mount transmitter
- Simplified setup for non-LCD units using the set-up display tool
- Easy field maintenance with industrial grade replaceable sensors
- Reduced inventory of units with field selectable outputs
- Switch selectable range 200 or 500 PPM
- 1PPM resolution
- Temperature limit range from -4 to 122°F (-20 to 50°C)
- UV resistant glass filled polycarbonate housing
- IP64 rated
- Span and zero adjustment via onboard push-buttons or using optional A-449 display
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
± 3%
Product Range
GSTA Series
Particle Count Max
500ppm
Sampling Method
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
