Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoLCT316-100Copy
Newark Part No.82AK7843
Product RangeLCT316 Series
Your Part Number
34 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.250 |
| 5+ | $77.190 |
| 10+ | $73.130 |
Price for:Each
Minimum: 1
Multiple: 1
$81.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLCT316-100Copy
Newark Part No.82AK7843
Product RangeLCT316 Series
Technical Datasheet
Product RangeLCT316 Series
Timer FunctionsCountdown / Up
Time Min1s
Time Max999min
No. of Timing Ranges1Ranges
No. of Digits-
Timer OutputSPST-NO
Supply Voltage Max115VAC
Current Rating Nom-
Connection / Termination-
Panel Cutout Height1.14"
Panel Cutout Width2.8"
SVHCNo SVHC (25-Jun-2025)
Product Overview
LCT316-100 is a series LCT316 count down digital timer. It provides accurate countdown timing for a variety of applications. The timer can be triggered remotely using the digital input terminals or locally via the set button. Time intervals can be set up to 999 minutes or seconds and an internal buzzer will sound when the time interval has expired. Typical applications include commercial cooking equipment and commercial dish washers and refrigeration equipment.
- Supply voltage of 115VAC
- 1 second to 999 minute field set time interval
- Audible alarm for status indication
- Digital input for start and reset
- LED shows time and operation
Technical Specifications
Product Range
LCT316 Series
Time Min
1s
No. of Timing Ranges
1Ranges
Timer Output
SPST-NO
Current Rating Nom
-
Panel Cutout Height
1.14"
SVHC
No SVHC (25-Jun-2025)
Timer Functions
Countdown / Up
Time Max
999min
No. of Digits
-
Supply Voltage Max
115VAC
Connection / Termination
-
Panel Cutout Width
2.8"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
