Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No400AWMDP1R1M2QECopy
Newark Part No.40T8435
Product Range400A Series
Your Part Number
786 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $3.970 |
| 25+ | $3.770 |
| 50+ | $3.630 |
| 100+ | $3.500 |
| 250+ | $3.390 |
| 500+ | $3.260 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No400AWMDP1R1M2QECopy
Newark Part No.40T8435
Product Range400A Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap Colour-
Product Range400A Series
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage VAC120V
Contact Voltage AC Nom120V
Contact Current DC Max3A
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
3A
Contact Voltage VAC
120V
Contact Current DC Max
3A
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin
Contact Configuration
DPDT
Switch Mounting
Through Hole
Product Range
400A Series
Contact Current Max
3A
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
