Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPB300DTQCopy
Newark Part No.47AC2909
Product RangePB300 Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $3.250 |
| 25+ | $3.080 |
| 50+ | $2.950 |
| 100+ | $2.840 |
| 250+ | $2.710 |
| 500+ | $2.590 |
| 1000+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPB300DTQCopy
Newark Part No.47AC2909
Product RangePB300 Series
Technical Datasheet
Product RangePB300 Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current Max30mA
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage DC Nom28V
Contact Current DC Max300mA
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PB300 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Contact Current Max
30mA
Contact Voltage VAC
-
Contact Current DC Max
300mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
