Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPS1057AREDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15N8455
Product RangePS1057 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $1.460 |
Price for:Each
Minimum: 4000
Multiple: 4000
$5,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPS1057AREDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15N8455
Product RangePS1057 Series
Technical Datasheet
Product RangePS1057 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Contact Current Max5A
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)11.3mm x 12.6mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PS1057 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Contact Current Max
5A
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
11.3mm x 12.6mm
Technical Docs (1)
Alternatives for PS1057ARED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
