Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV7F2T0SS-311Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76T6922
Product RangePV7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $29.930 |
| 40+ | $28.750 |
Price for:Each
Minimum: 20
Multiple: 20
$598.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV7F2T0SS-311Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76T6922
Product RangePV7 Series
Technical Datasheet
Product RangePV7 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPDT-DB
Switch OperationOff-On, On-Off
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourNatural
Contact Current Max2A
Contact Current AC Max-
Contact Voltage VAC-
Operating Force4N
Contact Current DC Max2A
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PV7 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round Flush Flat
Contact Current Max
2A
Contact Voltage VAC
-
Contact Current DC Max
2A
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
22mm
Switch Operation
Off-On, On-Off
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Operating Force
4N
Contact Voltage VDC
48V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
