Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoST5DP104T2C1Copy
Newark Part No.62AJ3542
Product RangeST5 Series
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21.170 | $12.910 |
Price for:Each
Minimum: 1
Multiple: 1
$12.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoST5DP104T2C1Copy
Newark Part No.62AJ3542
Product RangeST5 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeST5 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsQuick Connect
Contact Voltage DC Nom30V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
ST5 Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
