Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1014AF160QGCopy
Newark Part No.15N4456
Product RangeTL1014 Series
Your Part Number
10,128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.160 |
| 25+ | $14.620 |
| 50+ | $13.920 |
| 100+ | $13.180 |
| 250+ | $12.300 |
| 500+ | $11.660 |
| 1000+ | $11.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1014AF160QGCopy
Newark Part No.15N4456
Product RangeTL1014 Series
Technical Datasheet
Product RangeTL1014 Series
Switch TerminalsSMD
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Contact Voltage DC Nom12V
Actuating Force160gf
Operating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.4mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TL1014AF160QG is a single-pole single-throw (SPST) micro-miniature right angle SMT Tactile Switch with silver-plated brass gull wing terminations. The TL1014 series comes with nylon 6.6 housing and silver-plated contacts.
- 100MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Audio, Sensing & Instrumentation, Automation & Process Control, Test & Measurement
Technical Specifications
Product Range
TL1014 Series
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
180gf
Switch Dimensions (L x W)
6.4mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Actuating Force
160gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
