Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTM1000QCopy
Newark Part No.57AK3844
Product RangeTM1000 Series
Your Part Number
902 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.690 |
| 25+ | $1.590 |
| 50+ | $1.500 |
| 100+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTM1000QCopy
Newark Part No.57AK3844
Product RangeTM1000 Series
Technical Datasheet
Sensor Body Material-
Beam Angle45°
Beam Angle45°
Output Current20mA
Switching Voltage24V
Product RangeTM1000 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Body Material
-
Beam Angle
45°
Switching Voltage
24V
SVHC
No SVHC (27-Jun-2018)
Beam Angle
45°
Output Current
20mA
Product Range
TM1000 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
