Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoWS10850100F130WACopy
Newark Part No.30AK5234
Product RangeWS1 Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.400 | $0.777 |
| 10+ | $4.090 | $0.777 |
| 25+ | $3.850 | $0.777 |
| 50+ | $3.770 | $0.777 |
| 100+ | $3.070 | $0.777 |
| 250+ | $2.910 | $0.777 |
| 500+ | $2.760 | $0.777 |
| 1000+ | $2.600 | $0.777 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoWS10850100F130WACopy
Newark Part No.30AK5234
Product RangeWS1 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom48V
Product RangeWS1 Series
Contact Voltage AC Nom250V
Operating Force Max130gf
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
WS1 Series
Operating Force Max
130gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
