Print Page
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-901.2Copy
Newark Part No.50B9690
Product Range31 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourRed
Product Range31 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-901.2 is a rectangular plastic Lens, suitable for EAO 31 series pushbutton switches. It features translucent optics, plastic lens and flat profile.
- Red color
Applications
Industrial
Technical Specifications
Lens Shape
Rectangular
Product Range
31 Series
Switch Lens Colour
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

