Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.020 | $0.652 |
| 10+ | $3.840 | $0.652 |
| 25+ | $3.620 | $0.652 |
| 50+ | $3.490 | $0.652 |
| 100+ | $3.220 | $0.652 |
| 250+ | $3.100 | $0.652 |
| 500+ | $3.010 | $0.652 |
| 1000+ | $2.830 | $0.652 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-901.9Copy
Newark Part No.50B3064
Product Range51 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourWhite
Product Range51 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Illuminative, raised design, plastic lens
- Translucent pressure hood optics, white pressure hood color
- Flat lens profile
- Dimension is 0.602 x 0.84inch
Notes
Not recommended for film insert.
Technical Specifications
Lens Shape
Rectangular
Product Range
51 Series
Switch Lens Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

