Print Page
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9331.5Copy
Newark Part No.23C8001
Product Range61 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourGreen
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 61-9331.5 is a green mat flat rectangular illuminative Translucent Lens made of plastic. This raised-mount lens is for use with EAO 61 series switches.
Applications
Industrial
Technical Specifications
Lens Shape
Rectangular
Product Range
61 Series
Switch Lens Colour
Green
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

