Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No704.200.5XCopy
Newark Part No.50F7311
Product Range704 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $34.990 |
| 10+ | $34.890 |
| 25+ | $33.980 |
| 50+ | $32.800 |
| 100+ | $32.090 |
| 250+ | $31.470 |
Price for:Each
Minimum: 5
Multiple: 1
$174.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.200.5XCopy
Newark Part No.50F7311
Product Range704 Series
Technical Datasheet
Lamp Base TypeBA9s
Mounting Hole Dia22mm
Current Rating10A
Supply Voltage500V
Lens ShapeSquare
Product Range704 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lamp Base Type
BA9s
Current Rating
10A
Lens Shape
Square
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
22mm
Supply Voltage
500V
Product Range
704 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
