Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerEAO
Manufacturer Part No704.642.0Copy
Newark Part No.03C3692
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max230V
Collector Emitter Voltage V(br)ceo230V
Continuous Collector Current17A
Power Dissipation Pd200W
Power Dissipation200W
DC Collector Current17A
Transistor MountingThrough Hole
DC Current Gain hFE50hFE
No. of Pins3Pins
Transistor Case StyleMT-200
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The 2SC3264 is a silicon NPN Epitaxial Planar Transistor for audio and general purpose applications. LAPT (Large Area Parallel Transistor) line which use multiple thermally-coupled transistors in parallel. The result is composite transistors that maintain their excellent linear gain characteristics even at full output current and provide extended frequency response, typically to 40MHz. Best of all, however, is their extraordinary resistance to secondary breakdown. No other audio transistor can match Sanken for power handling at over 100V.
- Complement to 2SA1295
- 2-Screw Mount Package
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
230V
Power Dissipation Pd
200W
DC Collector Current
17A
DC Current Gain hFE
50hFE
Transistor Case Style
MT-200
DC Current Gain hFE Min
50hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
230V
Continuous Collector Current
17A
Power Dissipation
200W
Transistor Mounting
Through Hole
No. of Pins
3Pins
Transition Frequency
60MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
