Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoDR73-470-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AJ5199RL
Cut Tape29AJ5199
Product RangeDR Series
Your Part Number
1,365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.695 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
| 25+ | $0.681 |
| 100+ | $0.668 |
| 250+ | $0.653 |
| 500+ | $0.639 |
| 1000+ | $0.626 |
| 5000+ | $0.612 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR73-470-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AJ5199RL
Cut Tape29AJ5199
Product RangeDR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.08A
Inductor ConstructionShielded
Saturation Current (Isat)1.14A
Product RangeDR Series
Power Inductor Case7.6mm x 7.6mm x 3.55mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
To Be Advised
RMS Current (Irms)
1.08A
Saturation Current (Isat)
1.14A
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (1)
Alternatives for DR73-470-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
