Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1105V2-4R7-RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel64AH3587RL
Cut Tape64AH3587
Product RangeHCM1A1105V2 Series
Your Part Number
355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.460 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 25+ | $1.980 |
| 100+ | $1.530 |
| 250+ | $1.500 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
| 5000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1105V2-4R7-RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel64AH3587RL
Cut Tape64AH3587
Product RangeHCM1A1105V2 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Power Inductor Case10.8mm x 10mm x 5mm
Product RangeHCM1A1105V2 Series
Inductor Case / Package-
DC Resistance Max0.0135ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
8.5A
Saturation Current (Isat)
13A
Product Range
HCM1A1105V2 Series
DC Resistance Max
0.0135ohm
Product Length
10.8mm
Product Height
5mm
Technical Docs (1)
Alternatives for HCM1A1105V2-4R7-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
