Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0703-1R0-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3291RL
Cut Tape16AC3291
Product RangeHCMA0703 Series
Your Part Number
535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.961 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.961 |
| 25+ | $0.733 |
| 100+ | $0.701 |
| 250+ | $0.683 |
| 500+ | $0.669 |
| 1000+ | $0.656 |
| 5000+ | $0.642 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0703-1R0-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3291RL
Cut Tape16AC3291
Product RangeHCMA0703 Series
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeHCMA0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCMA0703 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
To Be Advised
RMS Current (Irms)
11A
Saturation Current (Isat)
22A
Power Inductor Case
7.1mm x 6.8mm x 3mm
DC Resistance Max
0.01ohm
Product Length
7.1mm
Product Height
3mm
Alternatives for HCMA0703-1R0-R
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
