Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0703-R47-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3289RL
Cut Tape16AC3289
Product RangeHCMA0703 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.940 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 25+ | $4.340 |
| 100+ | $3.620 |
| 250+ | $3.270 |
| 500+ | $3.030 |
| 1000+ | $2.850 |
| 5000+ | $2.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0703-R47-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3289RL
Cut Tape16AC3289
Product RangeHCMA0703 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeHCMA0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HCMA0703 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
To Be Advised
RMS Current (Irms)
17.5A
Saturation Current (Isat)
26A
Power Inductor Case
7.1mm x 6.8mm x 3mm
DC Resistance Max
4200µohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
