Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-20
Newark Part No.63R7757
Product RangeKTK Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $81.970 |
5+ | $79.920 |
10+ | $77.870 |
25+ | $73.780 |
50+ | $69.680 |
100+ | $65.580 |
250+ | $61.470 |
Price for:Each
Minimum: 1
Multiple: 1
$81.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-20
Newark Part No.63R7757
Product RangeKTK Series
Technical Datasheet
Product RangeKTK Series
Fuse Current20A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
Alternatives for KTK-20
1 Product Found
Product Overview
The KTK-20 is a LIMITRON® KTK-series 20A 600VAC fast-acting supplemental Fuse with melamine body, nickel-plated bronze endcaps, it features color coded black for 600VAC voltage rating, fast-acting for resistive loads. This is suitable for control circuits, lighting circuit protection, meter circuits applications.
- 100kA Interrupting rating
Applications
Safety
Technical Specifications
Product Range
KTK Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
20A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability