Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-4R7-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AC0141
Cut Tape74AC0141
Product RangeDR Series
Your Part Number
284 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.460 |
| 25+ | $2.250 |
| 50+ | $2.050 |
| 100+ | $1.890 |
| 250+ | $1.620 |
| 500+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-4R7-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AC0141
Cut Tape74AC0141
Product RangeDR Series
Inductance4.7µH
RMS Current (Irms)8.25A
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
RoHS Phthalates Compliant
To Be Advised
RMS Current (Irms)
8.25A
Saturation Current (Isat)
16.5A
Power Inductor Case
12.5mm x 12.5mm x 8mm
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
SVHC
No SVHC (10-Jun-2022)
Alternatives for DR127-4R7-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
