Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-680-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel74AC0145RL
Cut Tape74AC0145
Product RangeDR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.712 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 10+ | $0.667 |
| 25+ | $0.653 |
| 50+ | $0.641 |
| 100+ | $0.627 |
| 500+ | $0.613 |
| 1000+ | $0.601 |
| 2500+ | $0.587 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-680-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel74AC0145RL
Cut Tape74AC0145
Product RangeDR Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)890mA
Inductor ConstructionShielded
Saturation Current (Isat)960mA
Power Inductor Case7.6mm x 7.6mm x 3.55mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
890mA
Saturation Current (Isat)
960mA
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (2)
Alternatives for DR73-680-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
