Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoBF22F
Newark Part No.45K6788
Product RangeBF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $711.900 |
| 5+ | $694.100 |
| 10+ | $676.310 |
| 25+ | $640.710 |
Price for:Each
Minimum: 1
Multiple: 1
$711.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoBF22F
Newark Part No.45K6788
Product RangeBF Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage110VAC
Contact Current-
Product RangeBF Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC300V
Relay TerminalsScrew Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
-
Relay Mounting
DIN Rail
Contact Voltage VAC
300V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
110VAC
Product Range
BF Series
Coil Type
Non Latching
Relay Terminals
Screw Clamp
Contact Material
-
SVHC
Cadmium oxide
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability