Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH361FGKCopy
Newark Part No.46K5257
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113205489
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $897.720 |
| 2+ | $856.260 |
| 5+ | $817.650 |
Price for:Each
Minimum: 1
Multiple: 1
$897.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH361FGKCopy
Newark Part No.46K5257
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113205489
Technical Datasheet
Contact Current AC Max30A
Contact Voltage AC Max600V
No. of Poles3 Pole
IP / NEMA RatingNEMA 1
Product RangeK Series
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Current AC Max
30A
No. of Poles
3 Pole
Product Range
K Series
Switch Disconnector Mountng Type
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
600V
IP / NEMA Rating
NEMA 1
Switch Disconnector Terminal Style
-
Approvals / Standards
UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
