Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH362FGKCopy
Newark Part No.46K5266
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113205977
Your Part Number
126 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $997.500 |
| 2+ | $989.150 |
| 5+ | $980.790 |
Price for:Each
Minimum: 1
Multiple: 1
$997.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH362FGKCopy
Newark Part No.46K5266
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113205977
Technical Datasheet
Contact Current AC Max60A
Contact Voltage AC Max600V
No. of Poles3 Pole
IP / NEMA RatingNEMA 1
Product RangeK Series
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DH362FGK is a 3-pole single-throw NEMA 1 heavy-duty Safety Switch used to open or close an electrical circuit. Fusible safety switch provides a means to manually open and close a circuit and overcurrent protection by using customer-installed fuses. Safety switches are also commonly referred to as a disconnect switch or simply a disconnect. Suitable for service entrance use with a neutral or ground lug kit installed.
- Horsepower rated
- Easy to install
- Ample wiring space
- Padlockable
Applications
Automation & Process Control
Technical Specifications
Contact Current AC Max
60A
No. of Poles
3 Pole
Product Range
K Series
Switch Disconnector Mountng Type
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
600V
IP / NEMA Rating
NEMA 1
Switch Disconnector Terminal Style
-
Approvals / Standards
UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
