Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH364FRKCopy
Newark Part No.50K0024
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113206790
Your Part Number
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,238.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2,238.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH364FRKCopy
Newark Part No.50K0024
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113206790
Technical Datasheet
Contact Current AC Max200A
Contact Voltage AC Max600V
No. of Poles3 Pole
Product RangeK Series
IP / NEMA RatingNEMA 3R
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Current AC Max
200A
No. of Poles
3 Pole
IP / NEMA Rating
NEMA 3R
Switch Disconnector Mountng Type
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
600V
Product Range
K Series
Switch Disconnector Terminal Style
-
Approvals / Standards
UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
