Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS200EK1Copy
Newark Part No.46K5510
Product RangeDS Series
Also Known AsGTIN UPC EAN: 782113208121
Your Part Number
626 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $477.010 |
Price for:Each
Minimum: 1
Multiple: 1
$477.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS200EK1Copy
Newark Part No.46K5510
Product RangeDS Series
Also Known AsGTIN UPC EAN: 782113208121
Technical Datasheet
Limit Switch Actuator-
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product RangeDS Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DS200EK1 is a 1NO-1NC Auxiliary Contact Kit.
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
Product Range
DS Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
