Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE51SALCopy
Newark Part No.47K6546
Also Known AsGTIN UPC EAN: 782113344935
Your Part Number
154 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $361.770 |
| 5+ | $352.330 |
| 10+ | $345.460 |
| 25+ | $339.270 |
Price for:Each
Minimum: 1
Multiple: 1
$361.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE51SALCopy
Newark Part No.47K6546
Also Known AsGTIN UPC EAN: 782113344935
Technical Datasheet
Accessory TypeSensor Body
For Use WithEaton E51 Series Inductive Proximity Sensors
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E51SAL is an E51-series Limit Switch Modular style Inductive Proximity Sensor, 2-wire, 20 to 264VAC/DC sensor body with 1NO or NC output. Use with proximity or photoelectric sensors.
- Features rugged die-cast zinc housing and Viton seal for chemical resistance
- One-piece body and sensing head, both epoxy filled to protect internal components from contamination
- Withstands dirt, dust, extreme temperatures and humidity
- Hard-wired head to sensor body to ensure trouble-free performance
- Top-sensing head
- NEMA 3, 3S, 4, 4X, 6, 6P, 12, 13, IEC IP67 Protection rating
- 20 to 264VAC/DC Operating voltage
- NO or NC output
- Assembled sensor with head, sensor body and receptacle
Applications
Sensing & Instrumentation
Technical Specifications
Accessory Type
Sensor Body
SVHC
No SVHC (17-Dec-2015)
For Use With
Eaton E51 Series Inductive Proximity Sensors
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
