Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57P-18SPN8-QCopy
Newark Part No.46Y0017
Product RangeE57P Series
Also Known AsGTIN UPC EAN: 786685905983
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $304.280 |
| 5+ | $293.270 |
| 10+ | $287.040 |
| 25+ | $283.490 |
| 50+ | $279.940 |
Price for:Each
Minimum: 1
Multiple: 1
$304.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57P-18SPN8-QCopy
Newark Part No.46Y0017
Product RangeE57P Series
Also Known AsGTIN UPC EAN: 786685905983
Technical Datasheet
Product RangeE57P Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E57P-18SPN8-Q is a 18mm 3-wire shielded Inductive Proximity Sensor made of stainless steel tubular body. It is suitable for sensing applications requiring more demanding specifications and the performance incorporates premium features without the premium price. With its IP69K rating, wide temperature range, fast switching speed and laser-etched markings.
- 8mm Sensing range
- 4-pin micro DC connector
- PNP, normally openoutput
- Short-circuit protection
- 360° LED indicator
- Durable laser-engraved label
Applications
Sensing & Instrumentation
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
Product Range
E57P Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
